
* Images are for reference only
T10 GSM
Extended
- Manufacturer
- DreamLNK
- MFR.Part #
- T10 GSM
- JLCPCB Part #
- C381192
- Package
- Plugin
- Description
- -40℃~+85℃ 1.4 136MHz、280MHz 23.5mm 3dBi 50W 50Ω 5mm 892MHz、1.85GHz Spring antenna 插件 Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1025
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1020
In-stock Item Pricing
Qty Unit Price
1+
$0.1938
50+
$0.1524
150+
$0.1323
500+
$0.1102
2500+
$0.1004
5000+
$0.0945
Related Products
Welcome back, may I help you?